
P-CHANNEL, small signal MOSFET for surface mount applications. Features 700mA continuous drain current and a drain-to-source breakdown voltage of -16.5V. Offers a low on-resistance of 1.5 Ohms and a maximum power dissipation of 1.5W. Operates across a wide temperature range from -55°C to 150°C. Includes fast switching characteristics with turn-on and fall times of 20ns, and turn-off delay of 30ns. Packaged in SOIC for tape and reel distribution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip LP0701LG-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip LP0701LG-G technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 700mA |
| Drain to Source Breakdown Voltage | -16.5V |
| Drain to Source Resistance | 1.5R |
| Drain to Source Voltage (Vdss) | 16.5V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 1.65mm |
| Input Capacitance | 250pF |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Rds On Max | 1.5R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 20ns |
| Weight | 0.002998oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip LP0701LG-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.