Microchip LP2951-03YMTR technical specifications.
| Accuracy | 1% |
| Package/Case | SOIC |
| Dropout Voltage | 380mV |
| Height | 1.48mm |
| Length | 4.93mm |
| Max Input Voltage | 30V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 29V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 1.235V |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip LP2951-03YMTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.