I/O Controller LPC Controller 0.015A 100-Pin MQFP
Microchip LPC47M112-MC technical specifications.
| Controller Type | LPC Controller |
| Typical Operating Supply Voltage | 3.3V |
| Watchdog Timer | Yes |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Maximum Supply Current | 0.015A |
| Real Time Clock | No |
| I2C Bus Support | No |
| Operating Supply Voltage | 3.3V |
| Pin Count | 100 |
| Package/Case | MQFP |
| Package Family Name | QFP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.