
The LPC47M182-NW is a 13-input I/O expander with a single timer, operating at 3.3V. It is available in a PQFP package, suitable for surface mount applications. The device is RoHS compliant and available in trays of 66 units. It does not feature radiation hardening or a watchdog timer.
Microchip LPC47M182-NW technical specifications.
| Package/Case | PQFP |
| Mount | Surface Mount |
| Number of I/Os | 13 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 66 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip LPC47M182-NW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
