The LPC47M192-NC is a 2-channel I/O expander from Microchip, operating on a 3.3V supply voltage. It features a PQFP package and has a maximum operating temperature of 70°C. The device includes two timers/counters and a watchdog timer. It is available in bulk packaging with 660 units per package.
Checking distributor stock and pricing after the page loads.
Microchip LPC47M192-NC technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 660 |
| Packaging | Bulk |
| Supply Current | 15mA |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |