The LPC47N217-JV is a 14-channel I/O expander from Microchip, packaged in a surface-mount LQFP package. It operates within a temperature range of 0°C to 70°C and requires a 3.3V supply voltage. The device consumes 17mA of operating supply current and is available in a tray packaging format.
Sign in to ask questions about the Microchip LPC47N217-JV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip LPC47N217-JV technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Operating Supply Current | 17mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip LPC47N217-JV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.