Microchip LPC47N217N-ABZJ technical specifications.
| Package/Case | QFN EP |
| Lead Free | Lead Free |
| Number of I/Os | 14 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.062237oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip LPC47N217N-ABZJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.