Microchip LPC47N267-MN technical specifications.
| Package/Case | TQFP |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 595 |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip LPC47N267-MN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.