
Adjustable positive linear voltage regulator IC with a 1.2V to 88V output range and 100mA output current. Features a 5% accuracy, 60dB PSRR, and a maximum power dissipation of 1.8W. Operates from a 13.2V to 100V input voltage and is housed in a lead-free SOIC package (4.9mm L x 3.9mm W x 1.65mm H) suitable for surface mounting. Designed for operation between -40°C and 85°C.
Sign in to ask questions about the Microchip LR12LG-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip LR12LG-G technical specifications.
| Accuracy | 5% |
| Package/Case | SOIC |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 100V |
| Min Input Voltage | 13.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 88V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 88V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Reach SVHC Compliant | No |
| Weight | 0.019048oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip LR12LG-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
