
10V positive fixed linear voltage regulator, designed for through-hole mounting in a TO-220 package. Features a 10V nominal output voltage with a 3mA maximum output current and a 60dB PSRR. Operates with an input voltage range of 15V to 450V, and offers a maximum power dissipation of 1.8W. This single-channel regulator supports a wide operating temperature range from -55°C to 150°C.
Microchip LR645N5-G technical specifications.
| Package/Case | TO-220 |
| Height | 9.02mm |
| Length | 10.67mm |
| Max Input Voltage | 450V |
| Min Input Voltage | 15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 3mA |
| Max Output Voltage | 12V |
| Min Output Voltage | 8V |
| Max Power Dissipation | 1.8W |
| Mount | Through Hole |
| Nominal Output Voltage | 10V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 10V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 1.8kW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Weight | 0.08113oz |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip LR645N5-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
