
10V positive linear voltage regulator, surface mount, TO-243AA package. Features a nominal output voltage of 10V with a fixed output type, and a maximum output current of 30mA. Operates with an input voltage range of 15V to 450V, and offers a maximum power dissipation of 1.6W. Includes a power supply rejection ratio (PSRR) of 60dB and a quiescent current of 150uA. Packaged in tape and reel, this lead-free component has dimensions of 4.6mm length, 2.6mm width, and 1.6mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip LR645N8-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-243AA |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Min Current Limit | 30mA |
| Max Input Voltage | 450V |
| Min Input Voltage | 15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 30mA |
| Max Output Voltage | 12V |
| Min Output Voltage | 8V |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 450V |
| Min Supply Voltage | 15V |
| Mount | Surface Mount |
| Nominal Output Voltage | 10V |
| Nominal Supply Current | 50uA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 10V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.6W |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Voltage | 10V |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip LR645N8-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
