Microchip LR745N3-G technical specifications.
| Package/Case | TO-92 |
| Current | 4mA |
| Height | 0.21inch |
| Lead Free | Lead Free |
| Length | 5.21mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 450V |
| Min Supply Voltage | 35V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 500uA |
| Output Current | 4mA |
| Output Voltage | 25V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Voltage | 40V |
| Weight | 0.016oz |
| Width | 0.165inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip LR745N3-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
