SWITCHMODE POWER SUPPLY START-UP IC3 TO-92 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-226-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operating Supply Current | 500uA |
| Packaging | Tape and Reel |
| RoHS | Compliant |
