Microchip LR745N8-G technical specifications.
| Package/Case | SOT-89 |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 450V |
| Output Current | 3mA |
| Output Voltage | 25V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip LR745N8-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
