
Positive adjustable linear voltage regulator IC, surface mountable in a TO-252 package. Features a wide output voltage range from 1.2V to 440V with a maximum output current of 10mA and an output voltage accuracy of 5%. Operates with input voltages between 13.2V and 450V, offering a dropout voltage of 450mV. Designed for lead-free applications with a maximum power dissipation of 2.5W and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip LR8K4-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip LR8K4-G technical specifications.
| Accuracy | 5% |
| Package/Case | TO-252 |
| Dropout Voltage | 450mV |
| Height | 2.39mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Min Current Limit | 30mA |
| Max Input Voltage | 450V |
| Min Input Voltage | 13.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 440V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 2.5W |
| Max Supply Voltage | 450V |
| Min Supply Voltage | 13.2V |
| Mount | Surface Mount |
| Nominal Supply Current | 10uA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 20mA |
| Output Type | Adjustable |
| Output Voltage | 440V |
| Output Voltage Accuracy | 5% |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Power Dissipation | 2.5W |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip LR8K4-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
