
Adjustable positive linear voltage regulator IC with a 1.2V to 440V output range and 10mA output current. Features a 450V dropout voltage, 450V maximum input voltage, and 60dB PSRR. Packaged in a TO-92 through-hole mount, this lead-free component operates from -40°C to 85°C with a maximum power dissipation of 740mW.
Sign in to ask questions about the Microchip LR8N3-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip LR8N3-G technical specifications.
| Accuracy | 5% |
| Package/Case | TO-92 |
| Dropout Voltage | 450V |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 5.21mm |
| Min Current Limit | 30mA |
| Max Input Voltage | 450V |
| Min Input Voltage | 13.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 438V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 740mW |
| Max Supply Voltage | 450V |
| Min Supply Voltage | 12V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 10mA |
| Output Type | Adjustable |
| Output Voltage | 440V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Dissipation | 740W |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.016oz |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip LR8N3-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.