
Positive adjustable linear voltage regulator IC with a 1.2V to 440V output range and 10mA output current. Features a 450V maximum input voltage, 450V maximum supply voltage, and 1.6W maximum power dissipation. Operates within a -40°C to 85°C temperature range with 5% output voltage accuracy and 60dB PSRR. Packaged in a 4-pin SOT-89 surface mount case, supplied on tape and reel.
Microchip LR8N8-G technical specifications.
| Accuracy | 5% |
| Package/Case | SOT-89 |
| Dropout Voltage | 450mV |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Min Current Limit | 30mA |
| Max Input Voltage | 450V |
| Min Input Voltage | 13.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 438V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 450V |
| Min Supply Voltage | 13.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 10mA |
| Output Type | Adjustable |
| Output Voltage | 440V |
| Output Voltage Accuracy | 5% |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.6W |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip LR8N8-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.