Schottky rectifier diode, single configuration, featuring a 15V peak reverse repetitive voltage and 1A maximum continuous forward current. This surface-mount component is housed in a DO-214BA plastic package with J-lead terminals, measuring 4.57mm(Max) in length and 3.94mm(Max) in width. It offers a low peak forward voltage of 0.22V and a peak non-repetitive surge current capability of 50A, operating across a temperature range of -55°C to 100°C.
Sign in to ask questions about the Microchip LSM115Je3/TR13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip LSM115Je3/TR13 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-BA |
| Package/Case | DO-214BA |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.57(Max) |
| Package Width (mm) | 3.94(Max) |
| Package Height (mm) | 2.72(Max) |
| Seated Plane Height (mm) | 2.92(Max) |
| Pin Pitch (mm) | 3.76 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214BA |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 15V |
| Maximum Continuous Forward Current | 1A |
| Peak Non-Repetitive Surge Current | 50A |
| Peak Forward Voltage | 0.22V |
| Peak Reverse Current | 10000uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Operating Junction Temperature | -55 to 100°C |
| Cage Code | 60991 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip LSM115Je3/TR13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.