Schottky diode, single configuration, 35V peak reverse repetitive voltage, 5A maximum continuous forward current. Features 250A peak non-repetitive surge current and 0.52V peak forward voltage. Packaged in a 2-pin SMC (DO-214AB) lead-frame SMT plastic package with J-lead, suitable for surface mounting. Operating temperature range from -55°C to 150°C.
Microchip LSM535J/TR13 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AB |
| Package/Case | SMC |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 6.53 |
| Package Width (mm) | 5.97 |
| Package Height (mm) | 2.16 |
| Seated Plane Height (mm) | 2.16 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AB |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 35V |
| Maximum Continuous Forward Current | 5A |
| Peak Non-Repetitive Surge Current | 250A |
| Peak Forward Voltage | 0.52V |
| Peak Reverse Current | 2000uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip LSM535J/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.