The LSP1011-454-2 is a dual silicon PIN diode with a minimum breakdown voltage of 200V and a maximum power dissipation of 0.5W. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The diode element material is silicon and the diode type is PIN. It is available in a 3-pin R-PDSO-N3 package.
Microchip LSP1011-454-2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | PIN DIODE |
| Breakdown Voltage-Min | 200 |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip LSP1011-454-2 to view detailed technical specifications.
No datasheet is available for this part.