The LX1702CLQ-TR is a commercial-grade quad operational amplifier with two channels. It operates within a temperature range of 0 to 70 degrees Celsius. The device has a maximum supply voltage of 5.5V and a maximum supply current of 5mA. It is packaged in a HVQCCN package with dimensions of 4mm in width and 4mm in length. The LX1702CLQ-TR is a type of integrated circuit, classified under semiconductors and amplifiers, specifically audio amplifiers.
Microchip LX1702CLQ-TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 5 |
| Number of Channels | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.