
The LX6523AID-TR is a 14-pin SOIC lead-frame SMT surface mount power management IC from Microchip. It has a package length of 8.74mm, package width of 3.94mm, and package height of 1.5mm. The seated plane height is 1.75mm. The package material is plastic.
Microchip LX6523AID-TR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 8.74(Max) |
| Package Width (mm) | 3.94(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip LX6523AID-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.