The LX8384B-00CDD is an adjustable linear voltage regulator with a maximum output current of 5A and a maximum output voltage of 8V. It operates over a temperature range of 0°C to 125°C and has a maximum junction temperature of 150°C. The device is packaged in a TO-263 package and is suitable for use in a variety of applications. Compliance information is not specified in the provided data.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G3 |
| Width | 8.84 |
| Length | 10.35 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 8 |
| Output Current1-Max | 5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 1.1 |
| Dropout Voltage1-Max | 1.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |