The LX8385-00CP is a 3-terminal linear voltage regulator with a minimum output voltage of 1.2V and a maximum output voltage of 8V. It can supply a maximum output current of 3A. The device is packaged in a TO-220 package and has a maximum operating temperature of 150°C. The LX8385-00CP is a single-function device with a single output voltage.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 8 |
| Output Current1-Max | 3 |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Max | 1.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |