Adjustable Positive LDO Regulator, 1.2V Min, 8V Max, 1.3V Dropout, PSFM3
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 8 |
| Output Current1-Max | 3 |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Max | 1.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |