CCFL Inverter Quad Lamp 5W 72kHz 8-Pin
Checking distributor stock and pricing after the page loads.
| Number of Lamps | 4 |
| Typical Operating Frequency | 72kHz |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Typical Input Voltage | 12V |
| Typical Lamp Current | 8(Max)mArms |
| Typical Output Power | 5W |
| Minimum Lamp Start Voltage | 1500Vrms |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |