IGLOO2 FPGA Evaluation Kit 50MHz/125MHz 512MB RAM 64MB SPI Flash
Checking distributor stock and pricing after the page loads.
Microchip M2GL-EVAL-KIT technical specifications.
| Type | Evaluation Kit |
| Supported Device | M2GL010T-1FGG484 |
| Supported Device Technology | FPGA |
| Maximum Clock Frequency | 50/125MHz |
| RAM Size | 512MB |
| Program Memory Size | 64MB |
| Program Memory Type | SPI Flash |
| Main Program Memory Type | Flash |
| USB | 2 |
| I2C | 1 |
| SPI | 1 |
| Ethernet | 1 |
| IDE | SoftConsole |
| Number of LEDs | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |