The M38510/10707BYA is a fixed linear voltage regulator with a nominal output voltage of 12V. It has a maximum operating temperature of 150°C and a voltage tolerance of 5%. The device is available in a TO-204/-3 package and meets various screening levels, including 38535Q/M, 38534H, and 883B.
Microchip M38510/10707BYA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | -55 |
| Screening Level | 38535Q/M;38534H;883B |
| Load Regulation-Max | 0.36 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Microchip M38510/10707BYA to view detailed technical specifications.
No datasheet is available for this part.