The M38510/10708BYA is a fixed linear voltage regulator with a nominal output voltage of 15V. It has a maximum operating temperature of 150°C and is available in a 2-pin TO-204/-3 package. The device has a maximum voltage tolerance of 5% and a maximum load regulation of 0.45%. It is screened to level 38535Q/M, 38534H, and 883B.
Microchip M38510/10708BYA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 15 |
| Screening Level | 38535Q/M;38534H;883B |
| Load Regulation-Max | 0.45 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Microchip M38510/10708BYA to view detailed technical specifications.
No datasheet is available for this part.