Microchip MA300014 technical specifications.
| Package/Case | Module |
| Core Architecture | dsPIC |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MA300014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
