Sign in to ask questions about the Microchip MA330025-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MA330025-1 technical specifications.
| Package/Case | Module |
| Core Architecture | dsPIC |
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Lead Free |
| Operating Supply Voltage | 3.6V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MA330025-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
