The MAPLAD15KP43A is a single unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 43V and a minimum breakdown voltage of 47.8V. It has a maximum non-repetitive peak reverse power dissipation of 15000W and a maximum power dissipation of 2.5W. The diode is packaged in a R-PSSO-G1 package type and is suitable for use in a variety of applications requiring transient voltage suppression.
Sign in to ask questions about the Microchip MAPLAD15KP43A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MAPLAD15KP43A technical specifications.
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 43 |
| Breakdown Voltage-Min | 47.8 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 69.4 |
| Breakdown Voltage-Nom | 50.3 |
| Breakdown Voltage-Max | 52.8 |
| Power Dissipation-Max | 2.5 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Microchip MAPLAD15KP43A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.