The MAPLAD30KP200CA is a single-element, bidirectional transient voltage suppressor diode from Microchip. It has a maximum reverse voltage rating of 200V and a minimum breakdown voltage of 222V. The diode can handle a maximum non-repetitive peak reverse power dissipation of 30kW. The device is packaged in a plastic package with a single terminal. It is designed for use in applications where voltage suppression is required.
Microchip MAPLAD30KP200CA technical specifications.
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Breakdown Voltage-Min | 222 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Clamping Voltage-Max | 322 |
| Breakdown Voltage-Nom | 233.5 |
| Breakdown Voltage-Max | 245 |
| Power Dissipation-Max | 2.5 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.