The MAQ5282-3.3YMME-VAO is an 8-terminal dual linear voltage regulator from Microchip. It operates from an input voltage range of 6V to 120V and provides a regulated output voltage of 3.3V with a maximum current of 0.05A. The device is packaged in an MSOP-8 and is qualified to AEC-Q100 standards. It has an operating temperature range of -40°C to 125°C.
Microchip MAQ5282-3.3YMME-VAO technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 120 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 3.13 |
| Output Voltage1-Max | 3.47 |
| Output Current1-Max | 0.05 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 3 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MAQ5282-3.3YMME-VAO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.