
Simple Reset/Power-On Reset IC, featuring a 1-channel power supply support circuit. Monitors a single voltage with a reset threshold of 2.925V (±5% accuracy), triggering an active-low, totem-pole output. Operates within a 1V to 5.5V supply voltage range, consuming a maximum of 60µA quiescent current. Packaged in a 3-pin TO-92 through-hole component, measuring 4.62mm (H) x 4.71mm (L) x 3.62mm (W). RoHS compliant and lead-free.
Sign in to ask questions about the Microchip MCP100-300DI/TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP100-300DI/TO technical specifications.
| Accuracy | -5% |
| Package/Case | TO-92 |
| Height | 4.62mm |
| Lead Free | Lead Free |
| Length | 4.71mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Quiescent Current | 45uA |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 2.925V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.85V |
| Watchdog Timer | No |
| Width | 3.62mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP100-300DI/TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
