
Single-channel power supply support circuit in a TO-92-3 package, designed for through-hole mounting. Features a reset threshold voltage range of 3V to 3.15V, with an active-low output. Operates from 1V to 5.5V supply voltage, consuming a maximum of 60µA supply current. Includes a 150ms reset timeout and is RoHS compliant.
Sign in to ask questions about the Microchip MCP100-315HI/TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP100-315HI/TO technical specifications.
| Package/Case | TO-92-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.15V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Quiescent Current | 45uA |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 3.075V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP100-315HI/TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
