
Automotive-grade 3-pin TO-92 supervisory circuit with a 4.375V threshold voltage, featuring active-low, push-pull output. Monitors a single voltage with ±5% accuracy, operating from 1V to 5.5V supply voltage and consuming a maximum of 60µA supply current. Includes a 150ms reset timeout and a maximum operating temperature of 85°C. Through-hole mountable, lead-free, and RoHS compliant.
Sign in to ask questions about the Microchip MCP100-450HI/TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP100-450HI/TO technical specifications.
| Accuracy | -5% |
| Package/Case | TO-92 |
| Height | 4.62mm |
| Lead Free | Lead Free |
| Length | 4.71mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Quiescent Current | 45uA |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Supply Current | 45uA |
| Threshold Voltage | 4.375V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | No |
| Width | 3.62mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP100-450HI/TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
