Automotive-grade processor supervisor with a 4.625V threshold voltage, featuring a 4.5V undervoltage and 4.75V overvoltage threshold, accurate to -5%. This 3-pin TO-92 package component operates from 1V to 5.5V supply voltage with a low 60uA maximum supply current. It provides an active-low, push-pull output and a 150ms reset timeout. Designed for through-hole mounting, this lead-free and RoHS-compliant supervisory circuit is supplied in bulk packaging.
Sign in to ask questions about the Microchip MCP100-475DI/TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP100-475DI/TO technical specifications.
| Accuracy | -5% |
| Package/Case | TO-92 |
| Height | 4.62mm |
| Lead Free | Lead Free |
| Length | 4.71mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Quiescent Current | 45uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 4.625V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| Width | 3.62mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP100-475DI/TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
