
1-channel power supply support circuit, surface mount, SOT-23 package. Features a reset threshold voltage range of 4.35V to 4.6V, with an overvoltage threshold of 4.6V and undervoltage threshold of 4.35V. Operates with a supply voltage from 1V to 5.5V, drawing a maximum supply current of 60µA. Offers active low reset with a 150ms reset timeout. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP100T-460I/TT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23 |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.6V |
| Min Reset Threshold Voltage | 4.35V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 45uA |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Supply Current | 45uA |
| Threshold Voltage | 4.475V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.35V |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP100T-460I/TT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
