
1-channel power supply support circuit, TO-92 package, 3-pin, through-hole mount. Features a reset threshold voltage range of 2.85V to 3V, with an undervoltage threshold of 2.85V and overvoltage threshold of 3V. Operates with a supply voltage from 1V to 5.5V, drawing a maximum supply current of 60µA. Includes active-high reset with a 150ms timeout. RoHS compliant and lead-free.
Microchip MCP101-300DI/TO technical specifications.
| Package/Case | TO-92 |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Length | 0.194inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Quiescent Current | 45uA |
| Reach SVHC Compliant | No |
| Reset | Active High |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 2.925V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.85V |
| Watchdog Timer | No |
| Width | 0.155inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP101-300DI/TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
