
This through-hole mounted, 3-pin TO-92 package electronic component is a single-channel power supply support circuit designed for general power management. It features a reset threshold voltage range of 4.25V to 4.5V, with an active-high reset output. Operating with a supply voltage from 1V to 5.5V, it consumes a maximum supply current of 60µA. The component offers a reset timeout of 150ms and is RoHS compliant, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Microchip MCP101-450HI/TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP101-450HI/TO technical specifications.
| Package/Case | TO-92-3 |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Quiescent Current | 45uA |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 4.375V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | No |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP101-450HI/TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
