
This supervisory circuit monitors a single voltage with a threshold of 4.625V, featuring a 4.75V overvoltage and 4.5V undervoltage threshold, accurate to -5%. It provides an active high, TOTEM-POLE output and operates within a 1V to 5.5V supply voltage range, consuming a maximum of 60uA supply current. The component is housed in a 3-pin TO-92 package for through-hole mounting, with a reset timeout of 150ms. Operating from -40°C to 85°C, this RoHS compliant component is suitable for power-on reset applications.
Sign in to ask questions about the Microchip MCP101-475DI/TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP101-475DI/TO technical specifications.
| Accuracy | -5% |
| Package/Case | TO-92 |
| Height | 4.62mm |
| Lead Free | Lead Free |
| Length | 4.71mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Quiescent Current | 45uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 4.625V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| Width | 3.62mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP101-475DI/TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
