
Single-channel power supply support circuit featuring a TO-92 package with 3 pins, designed for through-hole mounting. Monitors a single voltage with a reset threshold of 4.75V, offering an accuracy of -5%. Operates within a supply voltage range of 1V to 5.5V, drawing a maximum supply current of 60µA. Provides an active-high, totem-pole output with a reset timeout of 150ms. This RoHS compliant component is suitable for applications requiring simple reset or power-on reset functionality.
Sign in to ask questions about the Microchip MCP101-475HI/TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP101-475HI/TO technical specifications.
| Accuracy | -5% |
| Package/Case | TO-92 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Quiescent Current | 45uA |
| Reach SVHC Compliant | No |
| Reset | Active High |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 4.625V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP101-475HI/TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
