
This 1-channel power supply support circuit is a simple reset/power-on reset IC. It features a 4.725V threshold voltage, with a reset threshold range of 4.6V to 4.85V. Operating within a supply voltage of 1V to 5.5V, it draws a maximum supply current of 60uA. The component is housed in a 3-pin TO-92 package, suitable for through-hole mounting, and operates from -40°C to 85°C. It offers an active high reset with a 150ms timeout and a totem-pole output.
Sign in to ask questions about the Microchip MCP101-485DI/TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP101-485DI/TO technical specifications.
| Package/Case | TO-92 |
| Height | 4.62mm |
| Lead Free | Lead Free |
| Length | 4.71mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.85V |
| Min Reset Threshold Voltage | 4.6V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.85V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Quiescent Current | 45uA |
| Reach SVHC Compliant | No |
| Reset | Active High |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 4.725V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.6V |
| Watchdog Timer | No |
| Width | 3.62mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP101-485DI/TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
