
This through-hole mounted, lead-free integrated circuit is a single-channel power supply support circuit designed for general power management applications. It features a TO-92-3 package and monitors a single voltage with a reset threshold range of 4.6V to 4.85V. The device operates with a supply voltage from 1V to 5.5V and exhibits a quiescent current of 45µA, with a maximum supply current of 60µA. It provides an active-high, totem-pole output and includes a 150ms reset timeout.
Sign in to ask questions about the Microchip MCP101-485HI/TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP101-485HI/TO technical specifications.
| Package/Case | TO-92-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.85V |
| Min Reset Threshold Voltage | 4.6V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.85V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Quiescent Current | 45uA |
| Reset | Active High |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 4.725V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.6V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP101-485HI/TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
