
Surface mount, 3-pin, SOT-23 package power management IC featuring a single-channel, simple reset/power-on reset function. Operates with a supply voltage range of 1V to 5.5V, drawing a maximum of 60µA supply current. Monitors a single voltage with a reset threshold voltage of 2.625V (2.55V min, 2.7V max). Offers an active high reset output with a 150ms reset timeout. Designed for operation between -40°C and 85°C, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Microchip MCP101T-270I/TT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP101T-270I/TT technical specifications.
| Package/Case | SOT-23 |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 45uA |
| Reach SVHC Compliant | No |
| Reset | Active High |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Supply Current | 45uA |
| Threshold Voltage | 2.625V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP101T-270I/TT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
