
Single-channel power supply support circuit, a general power management IC. Features a TO-92 package with 3 pins, through-hole mounting, and dimensions of 4.95mm (height) x 4.95mm (length) x 3.94mm (width). Operates within a supply voltage range of 1V to 5.5V, with a reset threshold voltage of 2.32V (2.285V to 2.355V). Offers active-low reset with an 80ms reset timeout and a maximum supply current of 1.75uA. This RoHS compliant component is lead-free.
Microchip MCP102-240E/TO technical specifications.
| Package/Case | TO-92 |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.355V |
| Min Reset Threshold Voltage | 2.285V |
| Max Supply Current | 1.75uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.75uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.355V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 80ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.32V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.285V |
| Watchdog Timer | No |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP102-240E/TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
