
This 3-pin, TO-92 packaged integrated circuit functions as a single-channel power supply support circuit. It features an active-low, totem-pole output and monitors one voltage with a threshold voltage of 2.63V, with reset thresholds ranging from 2.591V to 2.67V. Operating within a supply voltage range of 1V to 5.5V, this lead-free component exhibits a low quiescent current of 1µA and a maximum supply current of 1.75µA. The reset timeout is 80ms, and the device operates across a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP102-270E/TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92 |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.67V |
| Min Reset Threshold Voltage | 2.591V |
| Max Supply Current | 1.75uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.75uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.67V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 80ms |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.591V |
| Watchdog Timer | No |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP102-270E/TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.