
Supervisory circuit IC with a 2.93V threshold voltage, featuring active-low reset and a 80ms reset timeout. This power management IC operates from 1V to 5.5V with a low 1.75µA supply current. The TO-92 package supports through-hole mounting and is RoHS compliant. Monitors a single voltage with a totem-pole output.
Microchip MCP102-300E/TO technical specifications.
| Package/Case | TO-92 |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.974V |
| Min Reset Threshold Voltage | 2.866V |
| Max Supply Current | 1.75uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.75uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.974V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 80ms |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.866V |
| Watchdog Timer | No |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP102-300E/TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
