The MCP102-315E/LB is a 3-pin power management IC from Microchip, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and can handle supply voltages between 1V and 5.5V. The device has a single function and is packaged in a lead-free, plastic SC-70 package. The MCP102-315E/LB is a general-purpose power management IC suitable for various applications.
Microchip MCP102-315E/LB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.25 |
| Length | 2.025 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP102-315E/LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.